Part Details for AM28F010-90EIB by AMD
Overview of AM28F010-90EIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8490EIBZ | Renesas Electronics Corporation | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers | |
ISL31490EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31490EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Part Details for AM28F010-90EIB
AM28F010-90EIB CAD Models
AM28F010-90EIB Part Data Attributes
|
AM28F010-90EIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F010-90EIB
AMD
Flash, 128KX8, 90ns, PDSO32, TSOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM28F010-90EIB
This table gives cross-reference parts and alternative options found for AM28F010-90EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010-90EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28F010TI-90TE7 | onsemi | Check for Price | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | AM28F010-90EIB vs CAT28F010TI-90TE7 |
CAT28F001TA-90TT | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | AM28F010-90EIB vs CAT28F001TA-90TT |
AM28F010-90C3EI | AMD | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AM28F010-90EIB vs AM28F010-90C3EI |
CAT28F010HA-90T | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | AM28F010-90EIB vs CAT28F010HA-90T |
TMS28F010B-90C4DDE4 | Texas Instruments | Check for Price | 128KX8 FLASH 12V PROM, 90ns, PDSO32 | AM28F010-90EIB vs TMS28F010B-90C4DDE4 |
CAT28F010H-90 | onsemi | Check for Price | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | AM28F010-90EIB vs CAT28F010H-90 |
CAT28F010TA-90T | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | AM28F010-90EIB vs CAT28F010TA-90T |
CAT28F001T-90TT | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | AM28F010-90EIB vs CAT28F001T-90TT |
M28F101-90N3TR | STMicroelectronics | Check for Price | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AM28F010-90EIB vs M28F101-90N3TR |