Part Details for AM28F010-120C3JC by AMD
Results Overview of AM28F010-120C3JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM28F010-120C3JC Information
AM28F010-120C3JC by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM28F010-120C3JC
AM28F010-120C3JC CAD Models
AM28F010-120C3JC Part Data Attributes
|
AM28F010-120C3JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F010-120C3JC
AMD
Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 1000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM28F010-120C3JC
This table gives cross-reference parts and alternative options found for AM28F010-120C3JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010-120C3JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM28F010-125JI | AMD | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM28F010-120C3JC vs AM28F010-125JI |
TMS28F010A-12C4FME | Texas Instruments | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PQCC32 | AM28F010-120C3JC vs TMS28F010A-12C4FME |
CAT28F001N-12TE7 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM28F010-120C3JC vs CAT28F001N-12TE7 |
IS28F010-120PLI | Integrated Silicon Solution Inc | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM28F010-120C3JC vs IS28F010-120PLI |
CAT28F001NI-12TE13 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM28F010-120C3JC vs CAT28F001NI-12TE13 |
CAT28F010GI-12T | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | AM28F010-120C3JC vs CAT28F010GI-12T |
MR28F010-12 | Rochester Electronics LLC | Check for Price | Flash, 128KX8, 120ns, CQCC32, LCC-32 | AM28F010-120C3JC vs MR28F010-12 |
M28F101-120K3TR | STMicroelectronics | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | AM28F010-120C3JC vs M28F101-120K3TR |
M5M28F101AJ-12 | Mitsubishi Electric | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM28F010-120C3JC vs M5M28F101AJ-12 |
TMS28F010A-12C3FML4 | Texas Instruments | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PQCC32 | AM28F010-120C3JC vs TMS28F010A-12C3FML4 |