Part Details for AM28C256DCB by AMD
Overview of AM28C256DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28C256DCB
AM28C256DCB CAD Models
AM28C256DCB Part Data Attributes
|
AM28C256DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28C256DCB
AMD
EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-GDIP-T28 | |
Length | 37.1475 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM28C256DCB
This table gives cross-reference parts and alternative options found for AM28C256DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28C256DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M28256-25BS6 | STMicroelectronics | Check for Price | 32KX8 EEPROM 5V, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AM28C256DCB vs M28256-25BS6 |
AM28C256DC | AMD | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AM28C256DCB vs AM28C256DC |
CAT28C256HFP-25 | onsemi | Check for Price | IC 32K X 8 EEPROM 5V, 250 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM | AM28C256DCB vs CAT28C256HFP-25 |
CAT28C256PI-25 | onsemi | Check for Price | 32KX8 EEPROM 5V, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AM28C256DCB vs CAT28C256PI-25 |
X28256D-25 | Xicor Inc | Check for Price | EEPROM, 32KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | AM28C256DCB vs X28256D-25 |
28C256-25/J | Microchip Technology Inc | Check for Price | 32K X 8 EEPROM 5V, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 | AM28C256DCB vs 28C256-25/J |
CAT28C256P-25 | onsemi | Check for Price | 32KX8 EEPROM 5V, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AM28C256DCB vs CAT28C256P-25 |
5962-8852503XX | Atmel Corporation | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | AM28C256DCB vs 5962-8852503XX |
UPD28C256CZ-25 | NEC Electronics Group | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AM28C256DCB vs UPD28C256CZ-25 |