Part Details for AM27SYCK09 by Kingbright
Results Overview of AM27SYCK09 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27SYCK09 Information
AM27SYCK09 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AM27SYCK09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AM27SYCK09
|
Mouser Electronics | Single Color LEDs Yellow 590nm Water Clear 1800mcd RoHS: Compliant | 0 |
|
$0.1390 / $0.6300 | Order Now |
DISTI #
000000000000997099
|
Sager | Standard LEDs - SMD Yellow 590nm Water Clear 1800mcd | 0 |
|
Buy Now |
Part Details for AM27SYCK09
AM27SYCK09 CAD Models
AM27SYCK09 Part Data Attributes
|
AM27SYCK09
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM27SYCK09
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.78mm, SMT, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 5.05 mm | |
Viewing Angle | 20 deg |