Part Details for AM27SGD08 by Kingbright
Overview of AM27SGD08 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM27SGD08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997080
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for AM27SGD08
AM27SGD08 CAD Models
AM27SGD08 Part Data Attributes
|
AM27SGD08
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM27SGD08
Kingbright
Single Color LED, Super Bright Green, Diffused Green, T-3/4, 1.78mm, LEAD FREE, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | LEAD FREE, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 7.3 mm | |
Viewing Angle | 40 deg |