Part Details for AM27S45ADC by AMD
Overview of AM27S45ADC by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AM27S45ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 11 |
|
$24.3200 / $25.6000 | Buy Now |
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 6 |
|
$25.6000 | Buy Now |
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 72 |
|
$23.8000 / $28.0000 | Buy Now |
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 192 |
|
$26.9339 / $34.7534 | Buy Now |
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 2 |
|
$31.2000 | Buy Now |
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 915 |
|
$19.2000 / $25.6000 | Buy Now |
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 10 |
|
$24.3200 / $25.6000 | Buy Now |
Part Details for AM27S45ADC
AM27S45ADC CAD Models
AM27S45ADC Part Data Attributes
|
AM27S45ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S45ADC
AMD
OTP ROM, 2KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S45ADC
This table gives cross-reference parts and alternative options found for AM27S45ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S45ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S45SADC | OTP ROM, 2KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S45ADC vs AM27S45SADC |
AM27S45A/BLA | OTP ROM, 2KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S45ADC vs AM27S45A/BLA |
AM27S45PC | OTP ROM, 2KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AMD | AM27S45ADC vs AM27S45PC |
AM27S45APC | OTP ROM, 2KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AMD | AM27S45ADC vs AM27S45APC |
AM27S45/BLA | OTP ROM, 2KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S45ADC vs AM27S45/BLA |
AM27S45ADCB | OTP ROM, 2KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S45ADC vs AM27S45ADCB |
AM27S45A/BLX | OTP ROM, 2KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S45ADC vs AM27S45A/BLX |
AM27S45APC | OTP ROM, 2KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | AM27S45ADC vs AM27S45APC |
AM27S45SAPC | OTP ROM, 2KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AMD | AM27S45ADC vs AM27S45SAPC |
AM27S45SA/BLA | OTP ROM, 2KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | AM27S45ADC vs AM27S45SA/BLA |