Part Details for AM27S35A/BLA by AMD
Results Overview of AM27S35A/BLA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27S35A/BLA Information
AM27S35A/BLA by AMD is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM27S35A/BLA
AM27S35A/BLA CAD Models
AM27S35A/BLA Part Data Attributes
|
AM27S35A/BLA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S35A/BLA
AMD
OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Memory Density | 2048 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S35A/BLA
This table gives cross-reference parts and alternative options found for AM27S35A/BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S35A/BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27S35PC | Rochester Electronics LLC | Check for Price | OTP ROM, 1KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AM27S35A/BLA vs AM27S35PC |
AM27S35/BLA | Rochester Electronics LLC | Check for Price | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AM27S35A/BLA vs AM27S35/BLA |
AM27S35PC | AMD | Check for Price | OTP ROM, 1KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AM27S35A/BLA vs AM27S35PC |
5962-8670601LA | AMD | Check for Price | OTP ROM, 1KX8, Bipolar, CDIP24, 1.280 X 0.310 X 0.200 INCH, DIP-24 | AM27S35A/BLA vs 5962-8670601LA |
AM27S35A/BLA | Rochester Electronics LLC | Check for Price | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AM27S35A/BLA vs AM27S35A/BLA |
AM27S35APCB | AMD | Check for Price | OTP ROM, 1KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AM27S35A/BLA vs AM27S35APCB |
5962-8670602LA | AMD | Check for Price | OTP ROM, 1KX8, Bipolar, CDIP24, 1.280 X 0.310 X 0.200 INCH, DIP-24 | AM27S35A/BLA vs 5962-8670602LA |
AM27S35PCB | AMD | Check for Price | OTP ROM, 1KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AM27S35A/BLA vs AM27S35PCB |
AM27S35DC | AMD | Check for Price | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AM27S35A/BLA vs AM27S35DC |
AM27S35APC | AMD | Check for Price | OTP ROM, 1KX8, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AM27S35A/BLA vs AM27S35APC |