Memory
AM27S31/BUA
AMD
Description: OTP ROM, 512X8, 70ns, Bipolar, CQCC32, CERAMIC, LCC-32

Overview of AM27S31/BUA by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for AM27S31/BUA by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27S31/BUA by AMD

AM27S31/BUA
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4096 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512X8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.54 mm
Supply Current-Max
0.175 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AM27S31/BUA
    AMD
    OTP ROM, 512X8, 70ns, Bipolar, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for AM27S31/BUA

This table gives cross-reference parts and alternative options found for AM27S31/BUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S31/BUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27S31/BUC OTP ROM, 512X8, 70ns, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM27S31/BUA vs AM27S31/BUC
Part Number Description Manufacturer Compare
28C04A-15/K 512 X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AM27S31/BUA vs 28C04A-15/K
AT28C04-15LI EEPROM, 512X8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AM27S31/BUA vs AT28C04-15LI
AT28C04F-30LM/883 EEPROM, 512X8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AM27S31/BUA vs AT28C04F-30LM/883
AM27S25A/BUC OTP ROM, 512X8, 25ns, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM27S31/BUA vs AM27S25A/BUC
AT28C04F-15LI EEPROM, 512X8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AM27S31/BUA vs AT28C04F-15LI
AT28C04E-15LM/883 EEPROM, 512X8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AM27S31/BUA vs AT28C04E-15LM/883
28C04AF-20/K 512 X 8 EEPROM 5V, 200 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AM27S31/BUA vs 28C04AF-20/K
AT28C04-15LM EEPROM, 512X8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AM27S31/BUA vs AT28C04-15LM
AT28C04E-25LI EEPROM, 512X8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AM27S31/BUA vs AT28C04E-25LI
AT28C04F-35LM/883 EEPROM, 512X8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AM27S31/BUA vs AT28C04F-35LM/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27S31/BUA by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27S31/BUA by AMD

Select Manufacturer
Which Manufacturer of AM27S31/BUA would you like to use for your alert(s)?
  • Please alert me when AM27S31/BUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27S31/BUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27S31/BUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27S31/BUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27S31/BUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27S31/BUA by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: