Part Details for AM27S191A/BKA by Rochester Electronics LLC
Overview of AM27S191A/BKA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27S191A/BKA
AM27S191A/BKA CAD Models
AM27S191A/BKA Part Data Attributes
|
AM27S191A/BKA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM27S191A/BKA
Rochester Electronics LLC
2KX8 OTPROM, 50ns, CDFP24, CERAMIC, FP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-GDFP-F24 | |
Length | 15.367 mm | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.525 mm |