Part Details for AM27S191/BJA by AMD
Overview of AM27S191/BJA by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM27S191/BJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 71 |
|
$28.8000 / $36.0000 | Buy Now |
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 46 |
|
$30.6000 / $36.0000 | Buy Now |
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 34 |
|
$30.6000 / $36.0000 | Buy Now |
Part Details for AM27S191/BJA
AM27S191/BJA CAD Models
AM27S191/BJA Part Data Attributes
|
AM27S191/BJA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S191/BJA
AMD
OTP ROM, 2KX8, 65ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27S191/BJA
This table gives cross-reference parts and alternative options found for AM27S191/BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S191/BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27PS191PC | OTP ROM, 2KX8, 65ns, Bipolar, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | AMD | AM27S191/BJA vs AM27PS191PC |
AM27PS191DCB | OTP ROM, 2KX8, 65ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | AM27S191/BJA vs AM27PS191DCB |
AM27PS191PCB | OTP ROM, 2KX8, 65ns, Bipolar, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | AMD | AM27S191/BJA vs AM27PS191PCB |