Part Details for AM27S13APC by AMD
Overview of AM27S13APC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM27S13APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | IC,PROM,512X4,TTL,DIP,16PIN,PLASTIC | 176 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | IC,PROM,512X4,TTL,DIP,16PIN,PLASTIC | 65 |
|
$7.0670 / $11.4600 | Buy Now |
Part Details for AM27S13APC
AM27S13APC CAD Models
AM27S13APC Part Data Attributes
|
AM27S13APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S13APC
AMD
OTP ROM, 512X4, 30ns, Bipolar, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 512 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S13APC
This table gives cross-reference parts and alternative options found for AM27S13APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S13APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27S13ADC | AMD | Check for Price | OTP ROM, 512X4, 30ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AM27S13APC vs AM27S13ADC |
AM27S13ADCB | AMD | Check for Price | OTP ROM, 512X4, 30ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AM27S13APC vs AM27S13ADCB |
MB7116YM | FUJITSU Semiconductor Limited | Check for Price | OTP ROM, 512X4, 30ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AM27S13APC vs MB7116YM |
N82S131AN | NXP Semiconductors | Check for Price | IC 512 X 4 OTPROM, 30 ns, PDIP16, Programmable ROM | AM27S13APC vs N82S131AN |
MB7116YZ | FUJITSU Semiconductor Limited | Check for Price | OTP ROM, 512X4, 30ns, Bipolar, CDIP16, CERDIP-16 | AM27S13APC vs MB7116YZ |
AM27S12ADCB | AMD | Check for Price | OTP ROM, 512X4, 30ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AM27S13APC vs AM27S12ADCB |
N82S131ANB | Philips Semiconductors | Check for Price | 512X4 OTPROM, 30ns, PDIP16 | AM27S13APC vs N82S131ANB |
AM27S12APCB | AMD | Check for Price | OTP ROM, 512X4, 30ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AM27S13APC vs AM27S12APCB |
N82S131ANB | Signetics | Check for Price | OTP ROM, 512X4, 30ns, Bipolar, PDIP16 | AM27S13APC vs N82S131ANB |