Part Details for AM27S13A/BFA by Rochester Electronics LLC
Overview of AM27S13A/BFA by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Price & Stock for AM27S13A/BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM27S13A/BFA
|
Avnet Americas | 512X4 OTPROM, 40ns, CDFP16, CERAMIC, FP-16 - Bulk (Alt: AM27S13A/BFA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 Partner Stock |
|
RFQ |
Part Details for AM27S13A/BFA
AM27S13A/BFA CAD Models
AM27S13A/BFA Part Data Attributes
|
AM27S13A/BFA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM27S13A/BFA
Rochester Electronics LLC
OTP ROM, 512X4, 40ns, Bipolar, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-GDFP-F16 | |
Length | 10.16 mm | |
Memory Density | 2048 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for AM27S13A/BFA
This table gives cross-reference parts and alternative options found for AM27S13A/BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S13A/BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53S241W883B | OTP ROM, 512X4, 55ns, CMOS, CDFP20, | Monolithic Memories (RETIRED) | AM27S13A/BFA vs 53S241W883B |
63S241WXXXX | OTP ROM, 512X4, 45ns, CMOS, CDFP20, | Monolithic Memories (RETIRED) | AM27S13A/BFA vs 63S241WXXXX |
53S241AW | OTP ROM, 512X4, 45ns, CMOS, CDFP20, | Monolithic Memories (RETIRED) | AM27S13A/BFA vs 53S241AW |
HM9-7621A5 | OTP ROM, 512X4, 50ns, TTL, CDFP16 | Harris Semiconductor | AM27S13A/BFA vs HM9-7621A5 |
M38510/20404BFX | OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | QP Semiconductor | AM27S13A/BFA vs M38510/20404BFX |
82S131A/BFA | IC 512 X 4 OTPROM, 35 ns, CDFP16, CERAMIC, FP-16, Programmable ROM | NXP Semiconductors | AM27S13A/BFA vs 82S131A/BFA |
M38510/20402BFA | OTP ROM, 512X4, 85ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | Teledyne e2v | AM27S13A/BFA vs M38510/20402BFA |
53S241AW883B | OTP ROM, 512X4, 45ns, CMOS, CDFP20, | Monolithic Memories (RETIRED) | AM27S13A/BFA vs 53S241AW883B |
M38510/20404BFX | OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | Lansdale Semiconductor Inc | AM27S13A/BFA vs M38510/20404BFX |
53S241W | OTP ROM, 512X4, 55ns, CMOS, CDFP20, | Monolithic Memories (RETIRED) | AM27S13A/BFA vs 53S241W |