Part Details for AM27S07PC by Rochester Electronics LLC
Results Overview of AM27S07PC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27S07PC Information
AM27S07PC by Rochester Electronics LLC is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM27S07PC
AM27S07PC CAD Models
AM27S07PC Part Data Attributes
|
AM27S07PC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM27S07PC
Rochester Electronics LLC
Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.05 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AM27S07PC
This table gives cross-reference parts and alternative options found for AM27S07PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S07PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27S07DCB | Rochester Electronics LLC | Check for Price | Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AM27S07PC vs AM27S07DCB |
AM27S07PCB | AMD | Check for Price | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | AM27S07PC vs AM27S07PCB |
AM27S07DC | AMD | Check for Price | Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AM27S07PC vs AM27S07DC |
AM27S07DCB | AMD | Check for Price | Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AM27S07PC vs AM27S07DCB |