Part Details for AM27S03ADC by AMD
Overview of AM27S03ADC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AM27S03ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for AM27S03ADC
AM27S03ADC CAD Models
AM27S03ADC Part Data Attributes
|
AM27S03ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S03ADC
AMD
Standard SRAM, 16X4, 25ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S03ADC
This table gives cross-reference parts and alternative options found for AM27S03ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S03ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02PCB | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM27S03ADC vs AM27S02PCB |
5962-8969402EA | Standard SRAM, 16X4, 30ns, CMOS, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | AM27S03ADC vs 5962-8969402EA |
F10545ADM | Standard SRAM, 16X4, 9ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | AM27S03ADC vs F10545ADM |
AM27S06ADCB | Standard SRAM, 16X4, 25ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S03ADC vs AM27S06ADCB |
F10145ADC | Standard SRAM, 16X4, 9ns, ECL, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | AM27S03ADC vs F10145ADC |
AM27S06APC | Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM27S03ADC vs AM27S06APC |
P4C189-35PI | Standard SRAM, 16X4, 35ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Pyramid Semiconductor Corporation | AM27S03ADC vs P4C189-35PI |
AM27LS02-25DCB | Standard SRAM, 16X4, 25ns, Bipolar, CDIP16, DIP-16 | AMD | AM27S03ADC vs AM27LS02-25DCB |
DM74S289N | IC 16 X 4 STANDARD SRAM, 35 ns, PDIP16, PLASTIC, DIP-16, Static RAM | National Semiconductor Corporation | AM27S03ADC vs DM74S289N |
N3101ANB | Standard SRAM, 16X4, 35ns, TTL, PDIP16 | Signetics | AM27S03ADC vs N3101ANB |