Part Details for AM27PS185DC by AMD
Overview of AM27PS185DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27PS185DC
AM27PS185DC CAD Models
AM27PS185DC Part Data Attributes
|
AM27PS185DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27PS185DC
AMD
OTP ROM, 2KX4, 60ns, Bipolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27PS185DC
This table gives cross-reference parts and alternative options found for AM27PS185DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27PS185DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM77S184AJ | National Semiconductor Corporation | Check for Price | IC 2K X 4 OTPROM, 60 ns, CDIP18, CERAMIC, DIP-18, Programmable ROM | AM27PS185DC vs DM77S184AJ |
AM27LS185DC | AMD | Check for Price | OTP ROM, 2KX4, 60ns, Bipolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AM27PS185DC vs AM27LS185DC |
AM27PS185PC | AMD | Check for Price | OTP ROM, 2KX4, 60ns, Bipolar, PDIP18, PLASTIC, DIP-18 | AM27PS185DC vs AM27PS185PC |
DM77S185AJ | Texas Instruments | Check for Price | 2KX4 OTPROM, 60ns, CDIP18, CERAMIC, DIP-18 | AM27PS185DC vs DM77S185AJ |