AM27MBC03
Kingbright
Description: Single Color LED, Blue, Water Clear, T-3/4, 1.78mm, SMT, 2 PIN

Overview of AM27MBC03 by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Automotive

Price & Stock for AM27MBC03 by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001084484
Sager Standard LEDs - Through Hole 0
Buy Now

CAD Models for AM27MBC03 by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27MBC03 by Kingbright

AM27MBC03
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
SMT, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
60.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.92 mm
Packing Method
TR
Peak Wavelength
430 nm
Shape
ROUND
Size
1.78 mm
Surface Mount
YES
T-code
T-3/4
Terminal Pitch
4.6 mm
Viewing Angle
20 deg
Want to compare parts?
  1. AM27MBC03
    Kingbright
    Single Color LED, Blue, Water Clear, T-3/4, 1.78mm, SMT, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27MBC03 by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27MBC03 by Kingbright

Select Manufacturer
Which Manufacturer of AM27MBC03 would you like to use for your alert(s)?
  • Please alert me when AM27MBC03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27MBC03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27MBC03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27MBC03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27MBC03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27MBC03 by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: