Part Details for AM27LS03-55PC by AMD
Overview of AM27LS03-55PC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 | |
AM27C256-55PC | Rochester Electronics LLC | OTP ROM, |
Price & Stock for AM27LS03-55PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 29 |
|
$19.3032 / $21.4480 | Buy Now |
Part Details for AM27LS03-55PC
AM27LS03-55PC CAD Models
AM27LS03-55PC Part Data Attributes
|
AM27LS03-55PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27LS03-55PC
AMD
Standard SRAM, 16X4, 55ns, Bipolar, PDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27LS03-55PC
This table gives cross-reference parts and alternative options found for AM27LS03-55PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27LS03-55PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02PCB | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM27LS03-55PC vs AM27S02PCB |
N7489B | Standard SRAM, 16X4, TTL, PDIP16 | Signetics | AM27LS03-55PC vs N7489B |
AM3101DC | Standard SRAM, 16X4, 50ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27LS03-55PC vs AM3101DC |
AM31L01ADC | Standard SRAM, 16X4, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27LS03-55PC vs AM31L01ADC |
54F219DL | Standard SRAM, 16X4, 32ns, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | AM27LS03-55PC vs 54F219DL |
N82S25N | Standard SRAM, 16X4, 50ns, TTL, PDIP16 | YAGEO Corporation | AM27LS03-55PC vs N82S25N |
N3101AB | IC 16 X 4 STANDARD SRAM, 35 ns, PDIP16, Static RAM | NXP Semiconductors | AM27LS03-55PC vs N3101AB |
AM27S06A/BEA | Standard SRAM, 16X4, 30ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27LS03-55PC vs AM27S06A/BEA |
HD10145 | Standard SRAM, 16X4, 15ns, ECL, CDIP16 | Hitachi Ltd | AM27LS03-55PC vs HD10145 |
MM74C989J | IC 16 X 4 STANDARD SRAM, 620 ns, CDIP16, CERAMIC, DIP-16, Static RAM | National Semiconductor Corporation | AM27LS03-55PC vs MM74C989J |