Part Details for AM27LS00/BEA by AMD
Results Overview of AM27LS00/BEA by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27LS00/BEA Information
AM27LS00/BEA by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F193/BEA | Rochester Electronics LLC | 54F193/BEA - Dual marked (M38510/34304BEA) |
Price & Stock for AM27LS00/BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STANDARD SRAM, 256X1, 55NS, TTL, CDIP16 | 59 |
|
$72.0000 / $90.0000 | Buy Now |
|
Quest Components | STANDARD SRAM, 256X1, 55NS, TTL, CDIP16 | 4 |
|
$108.4102 / $120.4558 | Buy Now |
|
Quest Components | STANDARD SRAM, 256X1, 55NS, TTL, CDIP16 | 4 |
|
$108.4102 / $120.4558 | Buy Now |
|
Quest Components | STANDARD SRAM, 256X1, 55NS, TTL, CDIP16 | 1 |
|
$58.5000 | Buy Now |
Part Details for AM27LS00/BEA
AM27LS00/BEA CAD Models
AM27LS00/BEA Part Data Attributes
|
AM27LS00/BEA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27LS00/BEA
AMD
Standard SRAM, 256X1, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Memory Density | 256 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27LS00/BEA
This table gives cross-reference parts and alternative options found for AM27LS00/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27LS00/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27LS00-1DM | AMD | Check for Price | Standard SRAM, 256X1, 55ns, TTL, CDIP16, | AM27LS00/BEA vs AM27LS00-1DM |
8602001EX | AMD | Check for Price | Standard SRAM, 256X1, 55ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | AM27LS00/BEA vs 8602001EX |
AM27LS00-1/BEA | AMD | Check for Price | Standard SRAM, 256X1, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AM27LS00/BEA vs AM27LS00-1/BEA |
8602001EX | Rochester Electronics LLC | Check for Price | Standard SRAM, 256X1, 55ns, Bipolar, 0.250 X 0.875 INCH, DIP-16 | AM27LS00/BEA vs 8602001EX |
93L420DMQC | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 256X1, 55ns, TTL, CDIP16, | AM27LS00/BEA vs 93L420DMQC |
8602001EB | SRI International Sarnoff | Check for Price | Standard SRAM, 256X1, 55ns, Bipolar, 0.250 X 0.875 INCH, DIP-16 | AM27LS00/BEA vs 8602001EB |