Memory
AM27F010-170JE
AMD
Description: Flash, 128KX8, 170ns, PQCC32, PLASTIC, LCC-32

Overview of AM27F010-170JE by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for AM27F010-170JE by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27F010-170JE by AMD

AM27F010-170JE
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
170 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AM27F010-170JE
    AMD
    Flash, 128KX8, 170ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM27F010-170JE

This table gives cross-reference parts and alternative options found for AM27F010-170JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27F010-170JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27F010-175JC Flash, 128KX8, 170ns, PQCC32, PLASTIC, LCC-32 AMD AM27F010-170JE vs AM27F010-175JC
TMS28F010A-17C4FMQ 128KX8 FLASH 12V PROM, 170ns, PQCC32 Texas Instruments AM27F010-170JE vs TMS28F010A-17C4FMQ
TMS28F010-17C4FME4 128KX8 FLASH 12V PROM, 170ns, PQCC32 Texas Instruments AM27F010-170JE vs TMS28F010-17C4FME4
TMS28F010A-17C4FME4 128KX8 FLASH 12V PROM, 170ns, PQCC32 Texas Instruments AM27F010-170JE vs TMS28F010A-17C4FME4
TMS28F010-17C3FML 128KX8 FLASH 12V PROM, 170ns, PQCC32 Texas Instruments AM27F010-170JE vs TMS28F010-17C3FML
TMS28F010-17C4FMQ IC 128K X 8 FLASH 12V PROM, 170 ns, PQCC32, Programmable ROM Texas Instruments AM27F010-170JE vs TMS28F010-17C4FMQ
TMS28F010-17C2FMQ 128KX8 FLASH 12V PROM, 170ns, PQCC32 Texas Instruments AM27F010-170JE vs TMS28F010-17C2FMQ
TMS28F010A-17C3FML4 128KX8 FLASH 12V PROM, 170ns, PQCC32 Texas Instruments AM27F010-170JE vs TMS28F010A-17C3FML4
TMS28F010-17C3FMQ4 128KX8 FLASH 12V PROM, 170ns, PQCC32 Texas Instruments AM27F010-170JE vs TMS28F010-17C3FMQ4
AM28F010-170JE Flash, 128KX8, 170ns, PQCC32, PLASTIC, LCC-32 AMD AM27F010-170JE vs AM28F010-170JE
Part Number Description Manufacturer Compare
AM27F010-170JI Flash, 128KX8, 170ns, PQCC32, PLASTIC, LCC-32 AMD AM27F010-170JE vs AM27F010-170JI
TMS28F010-17C2FMQ4 128KX8 FLASH 12V PROM, 170ns, PQCC32 Texas Instruments AM27F010-170JE vs TMS28F010-17C2FMQ4
TMS28F010-17C4FMQ IC 128K X 8 FLASH 12V PROM, 170 ns, PQCC32, Programmable ROM Texas Instruments AM27F010-170JE vs TMS28F010-17C4FMQ
AM27F010-170JC Flash, 128KX8, 170ns, PQCC32, PLASTIC, LCC-32 AMD AM27F010-170JE vs AM27F010-170JC
TMS28F010-17C4FMQ4 128KX8 FLASH 12V PROM, 170ns, PQCC32 Texas Instruments AM27F010-170JE vs TMS28F010-17C4FMQ4
AM28F010-175JC Flash, 128KX8, 170ns, PQCC32, PLASTIC, LCC-32 AMD AM27F010-170JE vs AM28F010-175JC
TMS28F010A-17C3FME 128KX8 FLASH 12V PROM, 170ns, PQCC32 Texas Instruments AM27F010-170JE vs TMS28F010A-17C3FME
TMS28F010-17C3FME 128KX8 FLASH 12V PROM, 170ns, PQCC32 Texas Instruments AM27F010-170JE vs TMS28F010-17C3FME
TMS28F010-17C2FMQ 128KX8 FLASH 12V PROM, 170ns, PQCC32 Texas Instruments AM27F010-170JE vs TMS28F010-17C2FMQ
TMS28F010A-17C3FMQ 128KX8 FLASH 12V PROM, 170ns, PQCC32 Texas Instruments AM27F010-170JE vs TMS28F010A-17C3FMQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27F010-170JE by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27F010-170JE by AMD

Select Manufacturer
Which Manufacturer of AM27F010-170JE would you like to use for your alert(s)?
  • Please alert me when AM27F010-170JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27F010-170JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27F010-170JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27F010-170JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27F010-170JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27F010-170JE by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: