Part Details for AM27C512-255LI by AMD
Overview of AM27C512-255LI by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-55DC | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-55PI | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for AM27C512-255LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 28 |
|
$36.7200 / $43.2000 | Buy Now |
Part Details for AM27C512-255LI
AM27C512-255LI CAD Models
AM27C512-255LI Part Data Attributes
|
AM27C512-255LI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C512-255LI
AMD
UVPROM, 64KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | WQCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27C512-255LI
This table gives cross-reference parts and alternative options found for AM27C512-255LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C512-255LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C512-255LIB | UVPROM, 64KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C512-255LI vs AM27C512-255LIB |
MBM27C512-25WTV | UVPROM, 64KX8, 250ns, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | FUJITSU Semiconductor Limited | AM27C512-255LI vs MBM27C512-25WTV |
AM27C512-255LE | UVPROM, 64KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C512-255LI vs AM27C512-255LE |
AM27C512-250/BUA | UVPROM, 64KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C512-255LI vs AM27C512-250/BUA |
AS27C512-25ECAM | UVPROM, 64KX8, 250ns, CMOS, CQCC32, 0.450 X 0.550 INCH, WINDOWED, CERAMIC, LCC-32 | Micross Components | AM27C512-255LI vs AS27C512-25ECAM |
AT27C512R-25LM | UVPROM, 64KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AM27C512-255LI vs AT27C512R-25LM |
AM27512LCB | UVPROM, 64KX8, 250ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM27C512-255LI vs AM27512LCB |
AM27512LC | UVPROM, 64KX8, 250ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM27C512-255LI vs AM27512LC |
AM27C512L-255LCB | UVPROM, 64KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C512-255LI vs AM27C512L-255LCB |
5962-8764803YX | 64K X 8 UVPROM, 250 ns, CQCC32, WINDOWED, CERAMIC, LCC-32 | Microchip Technology Inc | AM27C512-255LI vs 5962-8764803YX |