Part Details for AM27C512-200JI by Rochester Electronics LLC
Results Overview of AM27C512-200JI by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27C512-200JI Information
AM27C512-200JI by Rochester Electronics LLC is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200JI | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
AM27C512-200DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-70JI | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for AM27C512-200JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM27C512-200JI-ND
|
DigiKey | IC EPROM 512KBIT PARALLEL 32PLCC Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$29.8700 | Buy Now |
|
Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 48 |
|
$24.4100 / $28.7200 | Buy Now |
Part Details for AM27C512-200JI
AM27C512-200JI CAD Models
AM27C512-200JI Part Data Attributes
|
AM27C512-200JI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM27C512-200JI
Rochester Electronics LLC
UVPROM,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Rochester Electronics |