Part Details for AM27C400-120DC by AMD
Overview of AM27C400-120DC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120DC | Rochester Electronics LLC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28 | |
TPS62120DCNR | Texas Instruments | 15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85 | |
TPS62120DCNT | Texas Instruments | 15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85 |
Price & Stock for AM27C400-120DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for AM27C400-120DC
AM27C400-120DC CAD Models
AM27C400-120DC Part Data Attributes
|
AM27C400-120DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C400-120DC
AMD
UVPROM, 512KX8, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.2605 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C400-120DC
This table gives cross-reference parts and alternative options found for AM27C400-120DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C400-120DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C4002-60F1TR | 256KX16 UVPROM, 60ns, CDIP40, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-40 | STMicroelectronics | AM27C400-120DC vs M27C4002-60F1TR |
M27C4002-12F1 | 256KX16 UVPROM, 120ns, CDIP40, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-40 | STMicroelectronics | AM27C400-120DC vs M27C4002-12F1 |
AT27C4096-15DC | UVPROM, 256KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | AM27C400-120DC vs AT27C4096-15DC |
TC574200D-120 | IC 512K X 8 UVPROM, 120 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40, Programmable ROM | Toshiba America Electronic Components | AM27C400-120DC vs TC574200D-120 |
M27C4002-10XF1X | 256KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 | STMicroelectronics | AM27C400-120DC vs M27C4002-10XF1X |
M27V402-150F4TR | 256KX16 UVPROM, 150ns, CDIP40, FRIT SEALED, CERAMIC, DIP-40 | STMicroelectronics | AM27C400-120DC vs M27V402-150F4TR |
AM27C4096-100DIB | UVPROM, 256KX16, 100ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AM27C400-120DC vs AM27C4096-100DIB |
27C400-200V10 | UVPROM, 512KX8, 200ns, CMOS, CDIP40, CERDIP-40 | Intel Corporation | AM27C400-120DC vs 27C400-200V10 |
M27C4002-15F6X | 256KX16 UVPROM, 150ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 | STMicroelectronics | AM27C400-120DC vs M27C4002-15F6X |
AM27C400-255DE | UVPROM, 512KX8, 250ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AM27C400-120DC vs AM27C400-255DE |