Part Details for AM27C400-100LIB by AMD
Results Overview of AM27C400-100LIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27C400-100LIB Information
AM27C400-100LIB by AMD is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM27C400-100LIB
AM27C400-100LIB CAD Models
AM27C400-100LIB Part Data Attributes
|
AM27C400-100LIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C400-100LIB
AMD
UVPROM, 512KX8, 100ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | WQCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256K16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |
Alternate Parts for AM27C400-100LIB
This table gives cross-reference parts and alternative options found for AM27C400-100LIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C400-100LIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27C400-100LI | AMD | Check for Price | UVPROM, 512KX8, 100ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AM27C400-100LIB vs AM27C400-100LI |
AM27C400-100LCB | AMD | Check for Price | UVPROM, 512KX8, 100ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AM27C400-100LIB vs AM27C400-100LCB |
AM27C400-105LI | AMD | Check for Price | UVPROM, 512KX8, 100ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AM27C400-100LIB vs AM27C400-105LI |
AM27C400-105LCB | AMD | Check for Price | UVPROM, 512KX8, 100ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AM27C400-100LIB vs AM27C400-105LCB |