Part Details for AM27C256-90DIB by AMD
Results Overview of AM27C256-90DIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27C256-90DIB Information
AM27C256-90DIB by AMD is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-55DI | Rochester Electronics LLC | AM27C256 - 256K (32KX8) CMOS EPROM | |
AM27C256-90DM/B | Rochester Electronics LLC | AM27C256 - 256K (32KX8) CMOS EPROM | |
AM27C256-55DC | Rochester Electronics LLC | AM27C256 - 256K (32KX8) CMOS EPROM |
Part Details for AM27C256-90DIB
AM27C256-90DIB CAD Models
AM27C256-90DIB Part Data Attributes
|
AM27C256-90DIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C256-90DIB
AMD
UVPROM, 32KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C256-90DIB
This table gives cross-reference parts and alternative options found for AM27C256-90DIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C256-90DIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C256B-90XF7X | STMicroelectronics | Check for Price | 32KX8 UVPROM, 90ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | AM27C256-90DIB vs M27C256B-90XF7X |
AT27HC256R-90DC | Atmel Corporation | Check for Price | UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | AM27C256-90DIB vs AT27HC256R-90DC |
CY27C256A-90WMB | Rochester Electronics LLC | Check for Price | UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 | AM27C256-90DIB vs CY27C256A-90WMB |
AT27HC256RL-90DC | Atmel Corporation | Check for Price | UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | AM27C256-90DIB vs AT27HC256RL-90DC |
AM27C256-90DC | AMD | Check for Price | UVPROM, 32KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AM27C256-90DIB vs AM27C256-90DC |