Part Details for AM27C256-120PC-G by Rochester Electronics LLC
Results Overview of AM27C256-120PC-G by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27C256-120PC-G Information
AM27C256-120PC-G by Rochester Electronics LLC is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics LLC | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C256-55DC | Rochester Electronics LLC | AM27C256 - 256K (32KX8) CMOS EPROM | |
AM27C256-55DI | Rochester Electronics LLC | AM27C256 - 256K (32KX8) CMOS EPROM |
Price & Stock for AM27C256-120PC-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM RoHS: Compliant Status: Rochester Active Min Qty: 1 | 2 |
|
$28.9300 / $34.0400 | Buy Now |