Part Details for AM27C2048-250/BQA by AMD
Results Overview of AM27C2048-250/BQA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27C2048-250/BQA Information
AM27C2048-250/BQA by AMD is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM27C2048-250/BQA
AM27C2048-250/BQA CAD Models
AM27C2048-250/BQA Part Data Attributes
|
AM27C2048-250/BQA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C2048-250/BQA
AMD
UVPROM, 128KX16, 250ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.2605 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C2048-250/BQA
This table gives cross-reference parts and alternative options found for AM27C2048-250/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C2048-250/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C202-200F3 | STMicroelectronics | Check for Price | 128KX16 UVPROM, 100ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 | AM27C2048-250/BQA vs M27C202-200F3 |
CAT28F202P-20 | Catalyst Semiconductor | Check for Price | Flash, 128KX16, 200ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | AM27C2048-250/BQA vs CAT28F202P-20 |
AM27C2048-120DE | AMD | Check for Price | UVPROM, 128KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AM27C2048-250/BQA vs AM27C2048-120DE |
AM27C2048-70PC | AMD | Check for Price | OTP ROM, 128KX16, 70ns, CMOS, PDIP40, PLASTIC, DIP-40 | AM27C2048-250/BQA vs AM27C2048-70PC |
AM27X2048-125PI | AMD | Check for Price | OTP ROM, 128KX16, 120ns, CMOS, PDIP40, PLASTIC, DIP-40 | AM27C2048-250/BQA vs AM27X2048-125PI |
AM27C2048-255DIB | Spansion | Check for Price | UVPROM, 128KX16, 250ns, CMOS, CDIP40, CERAMIC, DIP-40 | AM27C2048-250/BQA vs AM27C2048-255DIB |
M27C202-45F1 | STMicroelectronics | Check for Price | 128KX16 UVPROM, 45ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 | AM27C2048-250/BQA vs M27C202-45F1 |
WF128K16-90CC5A | Microsemi Corporation | Check for Price | Flash Module, 128KX16, 90ns, CDIP40, 0.600 INCH, SINGLE-CAVITY, SIDE BRAZED, CERAMIC, DIP-40 | AM27C2048-250/BQA vs WF128K16-90CC5A |
M27C202-45B3 | STMicroelectronics | Check for Price | 128KX16 OTPROM, 45ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | AM27C2048-250/BQA vs M27C202-45B3 |
5962-9214001MQA | AMD | Check for Price | UVPROM, 128KX16, 250ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AM27C2048-250/BQA vs 5962-9214001MQA |