Part Details for AM27C128-150DCB by AMD
Results Overview of AM27C128-150DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27C128-150DCB Information
AM27C128-150DCB by AMD is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM27C128-150DCB
AM27C128-150DCB CAD Models
AM27C128-150DCB Part Data Attributes
|
AM27C128-150DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C128-150DCB
AMD
UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27C128-150DCB
This table gives cross-reference parts and alternative options found for AM27C128-150DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C128-150DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS27C128-15JE4 | Texas Instruments | Check for Price | 16KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | AM27C128-150DCB vs TMS27C128-15JE4 |
NMC27C128BQ15 | Texas Instruments | Check for Price | IC 16K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | AM27C128-150DCB vs NMC27C128BQ15 |
5962-8766103XA | Texas Instruments | Check for Price | 16KX8 UVPROM, 150ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | AM27C128-150DCB vs 5962-8766103XA |
NMC27C128BQE150 | National Semiconductor Corporation | Check for Price | IC 16K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | AM27C128-150DCB vs NMC27C128BQE150 |
AM27128A-15DE | AMD | Check for Price | UVPROM, 16KX8, 150ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AM27C128-150DCB vs AM27128A-15DE |
NMC27C128BQ150 | National Semiconductor Corporation | Check for Price | IC 16K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | AM27C128-150DCB vs NMC27C128BQ150 |
5962-8766103XX | Microchip Technology Inc | Check for Price | 16K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | AM27C128-150DCB vs 5962-8766103XX |
8202506YX | Intel Corporation | Check for Price | UVPROM, 16KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | AM27C128-150DCB vs 8202506YX |
AM27C128-150DC | AMD | Check for Price | UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AM27C128-150DCB vs AM27C128-150DC |
TMS27C128-1JL4 | Texas Instruments | Check for Price | 16KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | AM27C128-150DCB vs TMS27C128-1JL4 |