Part Details for AM27C080-120PI by AMD
Overview of AM27C080-120PI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Part Details for AM27C080-120PI
AM27C080-120PI CAD Models
AM27C080-120PI Part Data Attributes
|
AM27C080-120PI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C080-120PI
AMD
OTP ROM, 1MX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.164 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.0004 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C080-120PI
This table gives cross-reference parts and alternative options found for AM27C080-120PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C080-120PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C801-120B6TR | STMicroelectronics | Check for Price | 1MX8 OTPROM, 120ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | AM27C080-120PI vs M27C801-120B6TR |
AM27X080-120PI | AMD | Check for Price | OTP ROM, 1MX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 | AM27C080-120PI vs AM27X080-120PI |
M27C801-120B1TR | STMicroelectronics | Check for Price | 1MX8 OTPROM, 120ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | AM27C080-120PI vs M27C801-120B1TR |
AM27C080-120PC | AMD | Check for Price | OTP ROM, 1MX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 | AM27C080-120PI vs AM27C080-120PC |