Part Details for AM27C020-200LIB by AMD
Overview of AM27C020-200LIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27C020-200LIB
AM27C020-200LIB CAD Models
AM27C020-200LIB Part Data Attributes
|
AM27C020-200LIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C020-200LIB
AMD
UVPROM, 256KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | WQCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27C020-200LIB
This table gives cross-reference parts and alternative options found for AM27C020-200LIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C020-200LIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27LV020-20LC | Atmel Corporation | Check for Price | UVPROM, 256KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AM27C020-200LIB vs AT27LV020-20LC |
5962-9091202MYX | Teledyne e2v | Check for Price | UVPROM, 256KX8, 200ns, CMOS, CQCC32 | AM27C020-200LIB vs 5962-9091202MYX |
AM27C020-200LEB | AMD | Check for Price | UVPROM, 256KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AM27C020-200LIB vs AM27C020-200LEB |
M27C2001L | STMicroelectronics | Check for Price | 256KX8 UVPROM, 200ns, CQCC32, WINDOWED, CERAMIC, LCC-32 | AM27C020-200LIB vs M27C2001L |
AM27C020-200LCB | AMD | Check for Price | UVPROM, 256KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AM27C020-200LIB vs AM27C020-200LCB |
5962-9091202MYX | QP Semiconductor | Check for Price | UVPROM, 256KX8, 200ns, CMOS, CQCC32 | AM27C020-200LIB vs 5962-9091202MYX |