Part Details for AM27C020-200DC by AMD
Overview of AM27C020-200DC by AMD
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AM27C020-200DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Quest Components | EPROM, 256K x 8, 32 Pin, Ceramic, DIP | 12 |
|
$6.6150 / $13.2300 | Buy Now |
|
Quest Components | EPROM, 256K x 8, 32 Pin, Ceramic, DIP | 1 |
|
$8.4000 / $12.6000 | Buy Now |
|
Quest Components | EPROM, 256K x 8, 32 Pin, Ceramic, DIP | 85 |
|
$8.1585 / $13.2300 | Buy Now |
|
Quest Components | EPROM, 256K x 8, 32 Pin, Ceramic, DIP | 26 |
|
$8.8200 / $13.2300 | Buy Now |
|
Quest Components | EPROM, 256K x 8, 32 Pin, Ceramic, DIP | 8 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | EPROM, 256K x 8, 32 Pin, Ceramic, DIP | 3 |
|
$14.0000 | Buy Now |
|
Quest Components | EPROM, 256K x 8, 32 Pin, Ceramic, DIP | 37 |
|
$13.9442 / $16.9592 | Buy Now |
|
Quest Components | EPROM, 256K x 8, 32 Pin, Ceramic, DIP | 5 |
|
$66.5000 / $70.0000 | Buy Now |
Part Details for AM27C020-200DC
AM27C020-200DC CAD Models
AM27C020-200DC Part Data Attributes:
|
AM27C020-200DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C020-200DC
AMD
UVPROM, 256KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27C020-200DC
This table gives cross-reference parts and alternative options found for AM27C020-200DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C020-200DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C020-20JE4 | 256KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | AM27C020-200DC vs TMS27C020-20JE4 |
M27C2001-20F6TR | 256KX8 UVPROM, 200ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | AM27C020-200DC vs M27C2001-20F6TR |
AM27C020-200DEB | UVPROM, 256KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AM27C020-200DC vs AM27C020-200DEB |
TMS27C020-200JE4 | 256KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | AM27C020-200DC vs TMS27C020-200JE4 |
AT27LV020-20DI | UVPROM, 256KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | AM27C020-200DC vs AT27LV020-20DI |
CY27C020-200WI | UVPROM, 256KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | Cypress Semiconductor | AM27C020-200DC vs CY27C020-200WI |
AM27C020-200DI | UVPROM, 256KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AM27C020-200DC vs AM27C020-200DI |
AM27C020-200DCB | UVPROM, 256KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AM27C020-200DC vs AM27C020-200DCB |
AM27C020-200DCB | UVPROM, 256KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AM27C020-200DC vs AM27C020-200DCB |
27C020-200V10 | UVPROM, 256KX8, 200ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Intel Corporation | AM27C020-200DC vs 27C020-200V10 |