Part Details for AM2764A-25JC by AMD
Overview of AM2764A-25JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for AM2764A-25JC
AM2764A-25JC CAD Models
AM2764A-25JC Part Data Attributes
|
AM2764A-25JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2764A-25JC
AMD
OTP ROM, 8KX8, 250ns, NMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM2764A-25JC
This table gives cross-reference parts and alternative options found for AM2764A-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2764A-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X64-255JC | OTP ROM, 8KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AM2764A-25JC vs AM27X64-255JC |
AM2764AJC | OTP ROM, 8KX8, 250ns, NMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM2764A-25JC vs AM2764AJC |
AM27C64-255JI | OTP ROM, 8KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM2764A-25JC vs AM27C64-255JI |
27C64T-25E/L | 8K X 8 OTPROM, 250 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AM2764A-25JC vs 27C64T-25E/L |
M27C64A-25K6TR | 8KX8 OTPROM, 250ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AM2764A-25JC vs M27C64A-25K6TR |
AM27X64-255JC | OTP ROM, 8KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM2764A-25JC vs AM27X64-255JC |
M27C64A-25K6X | 8KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM2764A-25JC vs M27C64A-25K6X |
27LV64T-25I/L | 8K X 8 OTPROM, 250 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AM2764A-25JC vs 27LV64T-25I/L |
AM27X64-255JI | OTP ROM, 8KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM2764A-25JC vs AM27X64-255JI |
AM27C64-255JC | OTP ROM, 8KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM2764A-25JC vs AM27C64-255JC |