Part Details for AM27512-30DC by AMD
Results Overview of AM27512-30DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM27512-30DC Information
AM27512-30DC by AMD is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5630DCDLK#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions | |
R5F5630DCDLC#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions | |
R5F5630DCDFB#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions |
Part Details for AM27512-30DC
AM27512-30DC CAD Models
AM27512-30DC Part Data Attributes
|
AM27512-30DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27512-30DC
AMD
UVPROM, 64KX8, 300ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 300 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27512-30DC
This table gives cross-reference parts and alternative options found for AM27512-30DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27512-30DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27512-30DEB | AMD | Check for Price | UVPROM, 64KX8, 300ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AM27512-30DC vs AM27512-30DEB |
TMX27C512-3JL | Texas Instruments | Check for Price | 64KX8 UVPROM, 300ns, CDIP28, 0.600 INCH, CERDIP-28 | AM27512-30DC vs TMX27C512-3JL |
M27512-30F1 | STMicroelectronics | Check for Price | 64KX8 UVPROM, 300ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | AM27512-30DC vs M27512-30F1 |
27LV512-30/J | Microchip Technology Inc | Check for Price | 64K X 8 UVPROM, 300 ns, CDIP28, 0.600 INCH, CERDIP-28 | AM27512-30DC vs 27LV512-30/J |
TMS27C512-3JE | Texas Instruments | Check for Price | 64KX8 UVPROM, 300ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | AM27512-30DC vs TMS27C512-3JE |
SMJ27C512-30JM | Texas Instruments | Check for Price | 64KX8 UVPROM, 300ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | AM27512-30DC vs SMJ27C512-30JM |