Part Details for AM27512-25DC by AMD
Overview of AM27512-25DC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for AM27512-25DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$4.3680 / $6.7200 | Buy Now |
DISTI #
40168
|
Jameco Electronics | IC EPROM Memory 512Kb (64K x 8) Parallel 250ns DIP-28 UV Min Qty: 1 Container: Each | 316 |
|
$3.3900 / $4.2500 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 18 |
|
$3.9380 / $5.3700 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 6 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 20 |
|
$8.7122 / $13.0683 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 3 |
|
$15.6000 | Buy Now |
Part Details for AM27512-25DC
AM27512-25DC CAD Models
AM27512-25DC Part Data Attributes:
|
AM27512-25DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27512-25DC
AMD
UVPROM, 64KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27512-25DC
This table gives cross-reference parts and alternative options found for AM27512-25DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27512-25DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C512-25F6 | 64KX8 UVPROM, 250ns, CDIP28, CERAMIC, DIP-28 | STMicroelectronics | AM27512-25DC vs M27C512-25F6 |
AM27512-25DE | UVPROM, 64KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | AM27512-25DC vs AM27512-25DE |
AM27512DCB | UVPROM, 64KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | AM27512-25DC vs AM27512DCB |
AT27LV512R-25DC | UVPROM, 64KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | AM27512-25DC vs AT27LV512R-25DC |
TMS27C512-25JL4 | 64KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | AM27512-25DC vs TMS27C512-25JL4 |
AM27C512-250DE | UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AM27512-25DC vs AM27C512-250DE |
5962-8764803XC | UVPROM, 64KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | AM27512-25DC vs 5962-8764803XC |
TMS27C512-25JE4 | 64KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | AM27512-25DC vs TMS27C512-25JE4 |
AT27LV512R-25DI | UVPROM, 64KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | AM27512-25DC vs AT27LV512R-25DI |
TMM27512AD-25 | IC 64K X 8 UVPROM, 250 ns, CDIP28, CERDIP-28, Programmable ROM | Toshiba America Electronic Components | AM27512-25DC vs TMM27512AD-25 |