Part Details for AM2716-1DC by AMD
Overview of AM2716-1DC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2716-1DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EPROM,2KX8,MOS,DIP,24PIN,CERAMIC | 16 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | IC,EPROM,2KX8,MOS,DIP,24PIN,CERAMIC | 15 |
|
$14.0000 / $15.7500 | Buy Now |
|
Quest Components | IC,EPROM,2KX8,MOS,DIP,24PIN,CERAMIC | 11 |
|
$9.2768 / $13.9152 | Buy Now |
|
Quest Components | IC,EPROM,2KX8,MOS,DIP,24PIN,CERAMIC | 10 |
|
$6.6000 / $9.0000 | Buy Now |
|
Quest Components | IC,EPROM,2KX8,MOS,DIP,24PIN,CERAMIC | 4 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | IC,EPROM,2KX8,MOS,DIP,24PIN,CERAMIC | 1 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for AM2716-1DC
AM2716-1DC CAD Models
AM2716-1DC Part Data Attributes
|
AM2716-1DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2716-1DC
AMD
UVPROM, 2KX8, 350ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 350 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 25 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM2716-1DC
This table gives cross-reference parts and alternative options found for AM2716-1DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2716-1DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ET2716-Q1 | Thales Group | Check for Price | UVPROM, 2KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 | AM2716-1DC vs ET2716-Q1 |
M2716-1F1 | Thales Group | Check for Price | UVPROM, 2KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 | AM2716-1DC vs M2716-1F1 |
QD2716-1 | Intel Corporation | Check for Price | UVPROM, 2KX8, 350ns, MOS, CDIP24, CERDIP-24 | AM2716-1DC vs QD2716-1 |