There are no models available for this part yet.
Overview of AM26S10/BFA by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for AM26S10/BFA by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 70 |
|
$26.5380 / $30.0000 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 4 Bit, 16 Pin, Ceramic, Flat Pack | 56 |
|
$30.0000 / $32.5000 | Buy Now |
CAD Models for AM26S10/BFA by AMD
Part Data Attributes for AM26S10/BFA by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Package Description
|
DFP, FL16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
UNIDIRECTIONAL
|
JESD-30 Code
|
R-XDFP-F16
|
JESD-609 Code
|
e0
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
OPEN-COLLECTOR
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for AM26S10/BFA
This table gives cross-reference parts and alternative options found for AM26S10/BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26S10/BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26S10MW/883B | IC,BUS TRANSCEIVER,SINGLE,4-BIT,AS-TTL,FP,16PIN,CERAMIC | Texas Instruments | AM26S10/BFA vs DS26S10MW/883B |
DS26S10MW/883B | IC,BUS TRANSCEIVER,SINGLE,4-BIT,AS-TTL,FP,16PIN,CERAMIC | National Semiconductor Corporation | AM26S10/BFA vs DS26S10MW/883B |
DS26S10MW/883 | IC,BUS TRANSCEIVER,SINGLE,4-BIT,AS-TTL,FP,16PIN,CERAMIC | Texas Instruments | AM26S10/BFA vs DS26S10MW/883 |