There are no models available for this part yet.
Overview of AM26LS31MJ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Communication and Networking
CAD Models for AM26LS31MJ by Texas Instruments
Part Data Attributes for AM26LS31MJ by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.00002 A
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-422-B; TIA-422-B; V.11
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.56 mm
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Out Swing-Min
|
2 V
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transmit Delay-Max
|
20 ns
|
Width
|
7.62 mm
|
Alternate Parts for AM26LS31MJ
This table gives cross-reference parts and alternative options found for AM26LS31MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS31PC | Quad High Speed Differential Line Drivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS31MJ vs AM26LS31PC |
DS26F31CN | QUAD LINE DRIVER, PDIP16, DIP-16 | Texas Instruments | AM26LS31MJ vs DS26F31CN |
5962-7802301MEX | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, CERAMIC, DIP-16 | YAGEO Corporation | AM26LS31MJ vs 5962-7802301MEX |
5962-7802301MEA | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | AMD | AM26LS31MJ vs 5962-7802301MEA |
AM26LS31DMB | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS31MJ vs AM26LS31DMB |
5962-F7802301MEA | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31MJ vs 5962-F7802301MEA |
AM26LS31CNE4 | Quadruple Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | AM26LS31MJ vs AM26LS31CNE4 |
DS26LS31CN/NOPB | Quad High Speed Differential Line Drivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS31MJ vs DS26LS31CN/NOPB |
DS26F31CN | IC QUAD LINE DRIVER, PDIP16, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31MJ vs DS26F31CN |
5962-7802301MEX | QUAD LINE DRIVER, CDIP16 | Motorola Mobility LLC | AM26LS31MJ vs 5962-7802301MEX |
Related Parts for AM26LS31MJ
-
AM26LS31MJBLine Driver or Receivers
-
AD7910AKSZ-500RL7Analog to Digital Converters
-
LMH6552MAOperational Amplifiers
-
IXFN26N90Power Field-Effect Transistors
-
CD4053BPWMultiplexers or Switches
-
A3979SLPTR-TMotion Control Electronics
-
EKZE630ELL561MK35SFixed Capacitors
-
LM4040C25IDBZTVoltage References
-
1N4148W-TPRectifier Diodes