Part Details for AM25S05DC by AMD
Overview of AM25S05DC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AM25S05DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM25S05DC-ND
|
DigiKey | AM25S05 - MULTIPLIER, 4-BIT Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1653 In Stock |
|
$13.4800 | Buy Now |
|
Quest Components | MULTIPLIER, 24 Pin, Ceramic, DIP | 86 |
|
$8.7000 / $14.5000 | Buy Now |
|
Rochester Electronics | AM25S05 - Multiplier, 4-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1653 |
|
$11.5600 / $13.6100 | Buy Now |
Part Details for AM25S05DC
AM25S05DC CAD Models
AM25S05DC Part Data Attributes:
|
AM25S05DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25S05DC
AMD
Multiplier, 4-Bit, Bipolar, CDIP24, HERMETIC SEALED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Boundary Scan | NO | |
External Data Bus Width | 4 | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 6 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for AM25S05DC
This table gives cross-reference parts and alternative options found for AM25S05DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25S05DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM25S05DC | Multiplier, 4-Bit, Bipolar, CDIP24, HERMETIC SEALED, CERDIP-24 | Rochester Electronics LLC | AM25S05DC vs AM25S05DC |