Part Details for AM25LS2519/BSA by AMD
Overview of AM25LS2519/BSA by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC245/BSA | Rochester Electronics LLC | 54AC245/BSA - Dual marked (M38510-75503BSA) |
Price & Stock for AM25LS2519/BSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM25LS2519/BSA-ND
|
DigiKey | D FLIP-FLOP, TTL Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$33.0800 | Buy Now |
DISTI #
AM25LS2519/BSA
|
Avnet Americas | IC,FLIP-FLOP,QUAD,D TYPE,BIPOLAR,FP,20PIN,CERAMIC - Bulk (Alt: AM25LS2519/BSA) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 38 Partner Stock |
|
$27.0400 / $33.4000 | Buy Now |
|
Rochester Electronics | AM25LS2519 - D Flip-Flop, QUAD Positive Edge Triggered ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$28.3900 / $33.4000 | Buy Now |
Part Details for AM25LS2519/BSA
AM25LS2519/BSA CAD Models
AM25LS2519/BSA Part Data Attributes
|
AM25LS2519/BSA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2519/BSA
AMD
D Flip-Flop, 4-Func, Positive Edge Triggered, Bipolar, CDFP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-XDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for AM25LS2519/BSA
This table gives cross-reference parts and alternative options found for AM25LS2519/BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2519/BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-198-7108 | D Flip-Flop, 4-Func, Positive Edge Triggered, Bipolar, CDFP20 | AMD | AM25LS2519/BSA vs 5962-01-198-7108 |
5962-8670201SC | D Flip-Flop, TTL/H/L Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-16 | SRI International Sarnoff | AM25LS2519/BSA vs 5962-8670201SC |
AM25LS2519/BSA | FF/Latch | Rochester Electronics LLC | AM25LS2519/BSA vs AM25LS2519/BSA |