Part Details for AM25LS23DC by AMD
Overview of AM25LS23DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM25LS23DC
AM25LS23DC CAD Models
AM25LS23DC Part Data Attributes
|
AM25LS23DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS23DC
AMD
Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.4602 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 60 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 50 MHz |
Alternate Parts for AM25LS23DC
This table gives cross-reference parts and alternative options found for AM25LS23DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS23DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS323J | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | AM25LS23DC vs SN54LS323J |
SN74LS323ND | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20, 738-01 | Motorola Semiconductor Products | AM25LS23DC vs SN74LS323ND |
SNJ54LS323J | 8-Bit Universal Shift/Storage Registers 20-CDIP -55 to 125 | Texas Instruments | AM25LS23DC vs SNJ54LS323J |
SN54LS323JB | Shift Register, 8-Bit, Bidirectional, TTL, CDIP20, | Monolithic Memories (RETIRED) | AM25LS23DC vs SN54LS323JB |
SN54LS323J | Shift Register, 8-Bit, Bidirectional, TTL, CDIP20, | Monolithic Memories (RETIRED) | AM25LS23DC vs SN54LS323J |
SN74LS323NDS | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | AM25LS23DC vs SN74LS323NDS |
54LS323DMQB | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Texas Instruments | AM25LS23DC vs 54LS323DMQB |
DM54LS323J | IC LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Shift Register | National Semiconductor Corporation | AM25LS23DC vs DM54LS323J |
SN74LS323J | IC LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, Shift Register | Texas Instruments | AM25LS23DC vs SN74LS323J |
SN74LS323JDS | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | AM25LS23DC vs SN74LS323JDS |