Logic
AM25LS09DMB
AMD
Description: D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16, 0.765 X 0.295 INCH, CERDIP-16

Overview of AM25LS09DMB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for AM25LS09DMB by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components LOGIC MUX, QUAD, 2-INPUT, LS-TTL, 16 Pin, Ceramic, DIP 22
  • 1 $26.9260
  • 10 $25.5797
  • 21 $24.2334
$24.2334 / $26.9260 Buy Now

CAD Models for AM25LS09DMB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM25LS09DMB by AMD

AM25LS09DMB
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
FOUR 2:1 MUX FOLLOWED BY REGISTER
Family
TTL/H/L
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.6215 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Number of Bits
4
Number of Functions
1
Number of Inputs
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
18 mA
Propagation Delay (tpd)
35 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
25 MHz
Want to compare parts?
  1. AM25LS09DMB
    AMD
    D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16, 0.765 X 0.295 INCH, CERDIP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM25LS09DMB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM25LS09DMB by AMD

Select Manufacturer
Which Manufacturer of AM25LS09DMB would you like to use for your alert(s)?
  • Please alert me when AM25LS09DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM25LS09DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM25LS09DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM25LS09DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM25LS09DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM25LS09DMB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: