Part Details for AM2520QBC/D03 by Kingbright
Overview of AM2520QBC/D03 by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2520QBC/D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1410-1-ND
|
DigiKey | LED BLUE CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24332 In Stock |
|
$0.1339 / $0.5200 | Buy Now |
DISTI #
604-AM2520QBC/D03
|
Mouser Electronics | Standard LEDs - SMD Blue 470nm Water Clear 500mcd RoHS: Compliant | 6107 |
|
$0.1330 / $0.5100 | Buy Now |
|
Future Electronics | Blue 2.5 x 2 mm 20° Water Clear 900 mcd 3.3 V Subminiature Solid State Lamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1390 / $0.1530 | Buy Now |
DISTI #
AM2520QBC/D03
|
TTI | Standard LEDs - SMD Blue 470nm Water Clear 500mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1340 / $0.1720 | Buy Now |
DISTI #
000000000002414278
|
Sager | Standard LEDs - SMD Blue 470nm Water Clear 500mcd Min Qty: 1000 | 0 |
|
$0.1273 / $0.1424 | Buy Now |
DISTI #
C1S410301945388
|
Chip1Stop | LEDs RoHS: Compliant | 885 |
|
$0.1440 | Buy Now |
Part Details for AM2520QBC/D03
AM2520QBC/D03 CAD Models
AM2520QBC/D03 Part Data Attributes
|
AM2520QBC/D03
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520QBC/D03
Kingbright
T-3/4 SINGLE COLOR LED, BLUE, 1.9mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.6 mm | |
Viewing Angle | 20 deg |