Part Details for AM2520MGC03 by Kingbright
Overview of AM2520MGC03 by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for AM2520MGC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-AM2520MGC03CT-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1355 In Stock |
|
$0.2560 / $0.8800 | Buy Now |
DISTI #
604-AM2520MGC03
|
Mouser Electronics | Standard LEDs - SMD GREEN WATER CLEAR GULL WING LEADS RoHS: Compliant | 917 |
|
$0.2790 / $0.8700 | Buy Now |
DISTI #
AM2520MGC03
|
TTI | Standard LEDs - SMD GREEN WATER CLEAR GULL WING LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 20000 In Stock |
|
$0.2610 / $0.2920 | Buy Now |
DISTI #
000000000000996974
|
Sager | Standard LEDs - SMD GREEN WATER CLEAR GULL WING LEADS | 0 |
|
Buy Now |
Part Details for AM2520MGC03
AM2520MGC03 CAD Models
AM2520MGC03 Part Data Attributes
|
AM2520MGC03
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520MGC03
Kingbright
Single Color LED, Mega Green, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | MEGA GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.6 mm | |
Viewing Angle | 20 deg |