-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AM2520ID03
|
Mouser Electronics | Standard LEDs - SMD HI EFF RED DIFFUSED GULL WING LEADS RoHS: Compliant | 2110 |
|
$0.1370 / $0.5600 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED RED, T-3/4, 1.9MM | 1390 |
|
$1.3046 / $3.4788 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED RED, T-3/4, 1.9MM | 600 |
|
$0.2745 / $0.9150 | Buy Now |
DISTI #
000000000000996959
|
Sager | Standard LEDs - SMD HI EFF RED DIFFUSED GULL WING LEADS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM2520ID03
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520ID03
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.6 mm | |
Viewing Angle | 40 deg |