Part Details for AM2520F3C03 by Kingbright
Results Overview of AM2520F3C03 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2520F3C03 Information
AM2520F3C03 by Kingbright is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AM2520F3C03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INFRARED LED, 1.9MM, 1-ELEMENT, 940NM | 2000 |
|
$0.1300 / $0.3000 | Buy Now |
DISTI #
000000000000996956
|
Sager | Infrared Emitters 2.5X2.0MM IR SMD EMITTER GULL | 0 |
|
Buy Now |
Part Details for AM2520F3C03
AM2520F3C03 CAD Models
AM2520F3C03 Part Data Attributes
|
AM2520F3C03
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520F3C03
Kingbright
Infrared LED, 1.9mm, 1-Element, 940nm, LEAD FREE, SMT, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | LEAD FREE, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 1.9 mm |
AM2520F3C03 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for AM2520F3C03 is -20°C to 30°C, with a relative humidity of 60% or less.
-
Yes, the AM2520F3C03 is suitable for outdoor applications, but it's recommended to use a suitable enclosure or protective coating to protect the LED from environmental factors such as moisture, dust, and UV radiation.
-
The maximum soldering temperature for AM2520F3C03 is 260°C for 3 seconds, with a peak temperature of 240°C.
-
Yes, the AM2520F3C03 is compatible with lead-free soldering, but it's recommended to follow the manufacturer's recommended soldering profile to ensure reliable assembly.
-
The typical lifespan of the AM2520F3C03 is 50,000 hours or more, depending on the operating conditions and usage.