Part Details for AM2520EJ/ID5V by Kingbright
Overview of AM2520EJ/ID5V by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2520EJ/ID5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2520EJ/ID5V
|
TTI | LED Circuit Board Indicators RED SUBMINIATURE SS LAMP 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000996951
|
Sager | LED Circuit Board Indicators RED SUBMINIATURE SS LAMP 5V | 0 |
|
Buy Now |
Part Details for AM2520EJ/ID5V
AM2520EJ/ID5V CAD Models
AM2520EJ/ID5V Part Data Attributes
|
AM2520EJ/ID5V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520EJ/ID5V
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 1.8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.0175 A | |
Forward Voltage-Max | 6.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.49 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 40 deg |