Part Details for AM2520EF/4ID5V by Kingbright
Overview of AM2520EF/4ID5V by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2520EF/4ID5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2520EF/4ID5V-ND
|
DigiKey | LED CBI 1.8MM QUAD RED VERT Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AM2520EF/4ID5V
|
TTI | LED Circuit Board Indicators 4 POS, RED LED 5V RESISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000996933
|
Sager | LED Circuit Board Indicators 4 POS, RED LED 5V RESISTOR | 0 |
|
Buy Now |
Part Details for AM2520EF/4ID5V
AM2520EF/4ID5V CAD Models
AM2520EF/4ID5V Part Data Attributes:
|
AM2520EF/4ID5V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520EF/4ID5V
Kingbright
Single Color LED Array, High Efficiency Red, Diffused Red, T-3/4, 1.8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.0175 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for AM2520EF/4ID5V
This table gives cross-reference parts and alternative options found for AM2520EF/4ID5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2520EF/4ID5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM2520EF/4ID-5V | Single Color LED Array, High Efficiency Red, Diffused Red, T-3/4, 1.8mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | AM2520EF/4ID5V vs KM2520EF/4ID-5V |