Part Details for AM250ST-11015SA30NZ-B by Aimtec
Overview of AM250ST-11015SA30NZ-B by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM250ST-11015SA30NZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM250ST-11015SA30N
|
Avnet Americas | Module DC-DC 1-OUT 15V 16.67A 250.05W Enclosed Screw Mount - Bulk (Alt: AM250ST-11015SA30N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006388462
|
Sager | Isolated DC/DC Converters - Chassis Mount | 0 |
|
Buy Now |