Part Details for AM250HB-11054SA30JZ-K-B by Aimtec
Overview of AM250HB-11054SA30JZ-K-B by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM250HB-11054SA30JZ-K-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0858
|
Newark | Unit |Aimtec AM250HB-11054SA30JZ-K-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.7600 / $153.5600 | Buy Now |
DISTI #
2721-AM250HB-11054SA30JZ-K-B-ND
|
DigiKey | DC DC CONVERTER 54V 250W Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AM250HB-11054SA30J
|
Avnet Americas | Module DC-DC 1-OUT 54V 4.6A 250W Through Hole 9-Pin Quarter-Brick - Bulk (Alt: AM250HB-11054SA30J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006294936
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |