-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-core Arm® Cortex®-R5F-based MCU with industrial communications and security up to 800 MHz 293-FCCSP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2434BSDFHIALXR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM2434BSDFHIALXR | Texas Instruments | Quad-core Arm® Cortex®-R5F-based MCU with industrial communications and security up to 800 MHz 293-FCCSP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM2434BSDFHIALXRCT-ND
|
DigiKey | QUAD-CORE ARM CORTEX-R5F-BASED M Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1697 In Stock |
|
$12.3488 / $20.8500 | Buy Now |
DISTI #
595-AM2434BSDFHIALXR
|
Mouser Electronics | ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit RoHS: Compliant | 780 |
|
$12.3400 / $20.8500 | Buy Now |
|
Vyrian | Peripheral ICs | 2621 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM2434BSDFHIALXR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM2434BSDFHIALXR
Texas Instruments
Quad-core Arm® Cortex®-R5F-based MCU with industrial communications and security up to 800 MHz 293-FCCSP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCCSP-293 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Clock Frequency-Max | 800 MHz | |
JESD-30 Code | S-PBGA-B293 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 293 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA293,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 0.895 V | |
Supply Voltage-Min | 0.81 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | SoC |