Part Details for AM2432BSEFHIALXR by Texas Instruments
Overview of AM2432BSEFHIALXR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2432BSEFHIALXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM2432BSEFHIALXRCT-ND
|
DigiKey | IC MCU 32BIT 256KB TCM 293VFBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$11.6451 / $18.3900 | Buy Now |
DISTI #
595-AM2432BSEFHIALXR
|
Mouser Electronics | ARM Microcontrollers - MCU Dual-core Arm® Cortex®-R5F-based MCU with industrial communications and security up to 800 MHz 293-FCCSP -40 to 125 RoHS: Compliant | 1000 |
|
$11.1600 / $18.3800 | Buy Now |
|
Ameya Holding Limited | 5447 |
|
RFQ |
Part Details for AM2432BSEFHIALXR
AM2432BSEFHIALXR CAD Models
AM2432BSEFHIALXR Part Data Attributes
|
AM2432BSEFHIALXR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM2432BSEFHIALXR
Texas Instruments
Dual-core Arm® Cortex®-R5F-based MCU with industrial communications and security up to 800 MHz 293-FCCSP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCCSP-293 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Clock Frequency-Max | 800 MHz | |
JESD-30 Code | S-PBGA-B293 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 293 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA293,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 0.895 V | |
Supply Voltage-Min | 0.81 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | SoC |